The MAX1980EGP-T is a quad 20-pin QFN DC/DC controller from Maxim. It operates within a temperature range of 0 to 85°C and accepts input voltages between 4.5 and 5.5V. The device is packaged in a 5 x 5 mm QFN-20 package with a height of 0.80 mm.
Maxim MAX1980EGP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1980EGP-T to view detailed technical specifications.
No datasheet is available for this part.