The MAX1982EUT-T is a single output linear voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 300mA. It operates from an input voltage range of 1.25V to 5.5V and has a maximum dropout voltage of 0.35V. The device is packaged in a SOT-23, 6 PIN package and has a maximum operating temperature of 150°C. It is suitable for use in applications where a low dropout voltage and high accuracy are required.
Maxim MAX1982EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.25 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0072 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1982EUT-T to view detailed technical specifications.
No datasheet is available for this part.