
The MAX198BCAI+T is a 12-bit, 6-channel analog-to-digital converter with a conversion rate of 100KS/s. It features a single-ended input type and operates from a single supply voltage of 5.25V. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It is RoHS compliant and operates over a temperature range of 0-70°C.
Maxim MAX198BCAI+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.143W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX198BCAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
