
The MAX19995AETX+T is a 2.2GHz RF mixer with 8.7dB gain and a maximum power dissipation of 8.7W. It operates with an operating supply current of 410mA. The device is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX19995AETX+T is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX19995AETX+T technical specifications.
| Frequency | 2.2GHz |
| Gain | 8.7dB |
| Max Power Dissipation | 8.7W |
| Noise Figure | 9.2dB |
| Operating Supply Current | 410mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX19995 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19995AETX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.