Maxim MAX2010ETI+T technical specifications.
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 500 MHz to 1100 MHz |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2010ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.