The MAX2015ETA industrial-grade special purpose amplifier features a 3.3V to 3.6V supply voltage and operates over a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The amplifier is packaged in a 3mm x 3mm, 0.80mm height TDFN-8 package, compliant with MO-229WEEC. It is designed for industrial applications.
Maxim MAX2015ETA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2015ETA to view detailed technical specifications.
No datasheet is available for this part.