Maxim MAX2015ETA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 20.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2015ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.