Maxim MAX2015EVKIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2015EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.