Maxim MAX2016ETI+T technical specifications.
| Package/Case | QFN |
| Frequency | 30kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2016ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.