The MAX2027EUP-T is a 20-pin industrial IC with a dual-terminal position and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. The IC is packaged in a HTSSOP-20 package type with a width of 4.4 millimeters and a length of 6.5 millimeters.
Maxim MAX2027EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2027EUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.