Maxim MAX2027EUP+TD technical specifications.
| Package/Case | TSSOP |
| Frequency | 400MHz |
| Gain | 15.5dB |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.6dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2027 |
| Supply Current | 60mA |
| Test Frequency | 50MHz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2027EUP+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.