
The MAX2031ETP+T is a mixer with a frequency of 650MHz. It is lead free and designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 5.25V at a current of 100mA. It is packaged in tape and reel format and is compliant with RoHS regulations.
Maxim MAX2031ETP+T technical specifications.
| Frequency | 650MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2031 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2031ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
