Maxim MAX2032ETP+T technical specifications.
| Frequency | 650MHz |
| Max Power Dissipation | 5W |
| Noise Figure | 7dB |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2032ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.