The MAX2034CTM is a commercial-grade quad IC with a maximum operating temperature of 70 degrees Celsius. It features 48 terminals in a quad terminal position and measures 7mm in width and length. The IC operates within a supply voltage range of 4.75 to 5.25 volts and is packaged in a 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 package.
Maxim MAX2034CTM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2034CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.