Maxim MAX2035CCQ+T technical specifications.
| Package/Case | TQFP |
| Gain | 39.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 192mA |
| Operating Supply Current | 216mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2035 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2035CCQ+T to view detailed technical specifications.
No datasheet is available for this part.