The MAX2036CCQ+ is an 8-channel amplifier with a -3db bandwidth of 2MHz. It is available in a TQFP package and is designed for surface mount applications. The amplifier operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in rail or tube packaging.
Maxim MAX2036CCQ+ technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 245mA |
| Output Current per Channel | 3.75mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2036CCQ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
