Maxim MAX2036CCQ+T technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 245mA |
| Output Current per Channel | 3.75mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2036CCQ+T to view detailed technical specifications.
No datasheet is available for this part.