Maxim MAX203ECWP technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Input Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX203ECWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
