
RS-232 transceiver IC featuring 2 drivers and 2 receivers, operating from a 4.5V to 5.5V supply. This surface-mount SOIC package component supports a 120Kbps data rate and offers 8 I/Os. It functions as a transceiver, receiver, and transmitter, with a propagation delay of 10µs and a supply current of 15mA. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Maxim MAX203ECWP+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX203ECWP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
