Maxim MAX203EEPP technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 40us |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX203EEPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
