Maxim MAX2041ETP-T technical specifications.
| Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Noise Figure | 7.4dB |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX2041 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2041ETP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.