Maxim MAX2041EVKIT technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 3GHz |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2041EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.