Maxim MAX2042ETP+ technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Noise Figure | 7.3dB |
| Operating Supply Current | 138mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2042ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.