The MAX2044ETP+ is a 4GHz mixer with a maximum operating temperature of 85°C and a maximum power dissipation of 5W. It operates at 5V with a supply current of 138mA. The mixer is packaged in a rail/Tube package with a quantity of 60 units. The MAX2044ETP+ is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2044ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 4GHz |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Noise Figure | 8.5dB |
| Operating Supply Current | 138mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2044ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.