Maxim MAX2046ETJ+T technical specifications.
| Frequency | 2.06GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2046 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2046ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
