Maxim MAX2051ETP+T technical specifications.
| Frequency | 850MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Noise Figure | 7.8dB |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2051 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2051ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.