Maxim MAX2055EUP+D technical specifications.
| Package/Case | TSSOP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2055EUP+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.