Maxim MAX205CPG technical specifications.
| Package/Case | DIP |
| Data Rate | 116Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX205CPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
