Maxim MAX2064ETM+ technical specifications.
| Frequency | 50MHz |
| Gain | 20.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 5.7dB |
| Operating Frequency | 50 MHz to 1 GHz |
| Operating Supply Current | 143mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.7dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2064 |
| Supply Current | 143mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2064ETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.