Maxim MAX2064ETM+T technical specifications.
| Frequency | 50MHz |
| Gain | 20.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 5.7dB |
| Operating Supply Current | 143mA |
| P1dB | 18.7dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2064 |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2064ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.