Maxim MAX2065ETL+ technical specifications.
| Bandwidth | 100MHz |
| Package/Case | QFN |
| Frequency | 50MHz |
| Gain | 19.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Noise Figure | 6.8dB |
| Operating Frequency | 50 MHz to 1 GHz |
| Operating Supply Current | 124mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.7dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 124mA |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2065ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
