
The MAX206CNG+ is a 14-pin DIP through hole transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 20mA. The device is RoHS compliant and features a full duplex interface with a data rate of 120Kbps. It has 4 transmitters and 3 receivers, with a propagation delay of 10us and a receiver hysteresis of 500mV.
Maxim MAX206CNG+ technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of I/Os | 14 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX206CNG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
