Maxim MAX2078CTK+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Frequency | 0.9 MHz to 7.6 MHz |
| Operating Supply Current | 6mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2078CTK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.