
Full duplex transceiver IC featuring 5 transmitters and 3 receivers, operating at 5V with a 120Kbps data rate. This through-hole mounted component is housed in a PDIP package with 16 I/Os and a propagation delay of 10µs. It offers 500mV receiver hysteresis and operates within a temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant.
Maxim MAX207ECNG+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX207ECNG+ to view detailed technical specifications.
No datasheet is available for this part.