Maxim MAX208EAG technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX208EAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.