CMOS line transceiver featuring 4 drivers and 4 receivers for RS-232 interface. Operates with a 4.5V to 5.5V supply voltage, nominal current draw of 11mA, and a maximum of 20mA. Supports full-duplex communication with a data rate up to 120Kbps and a propagation delay of 10µs. Packaged in a 24-pin SSOP (Shrink Small Outline Package) with dimensions of 8.33mm length, 5.38mm width, and 1.78mm height, suitable for surface mounting.
Maxim MAX208ECAG technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 8.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Width | 5.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX208ECAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.