Full-duplex transceiver IC for RS-232 interfaces, featuring 4 drivers and 4 receivers. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a data rate of 120Kbps. This through-hole, DIP-packaged component offers 16 I/Os and a propagation delay of 10µs, with a receiver hysteresis of 500mV. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Maxim MAX208EENG+ technical specifications.
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX208EENG+ to view detailed technical specifications.
No datasheet is available for this part.