Maxim MAX2090ETP+ technical specifications.
| Frequency | 50MHz |
| Gain | 25.5dB |
| Max Frequency | 1GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz to 1 GHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2090ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
