
Up/Down Conversion Mixer, 5.5V typical supply, 1.985GHz maximum input frequency, 450MHz maximum output frequency. Features a 20-pin Thin Quad Flat No-Lead (TQFN) Exposed Pad package, measuring 5x5x0.73mm, with a 0.65mm pin pitch. Surface mountable with a minimum operating temperature of -40°C and a maximum of 90°C. Maximum power dissipation is 2500mW, with a maximum conversion gain of 1.5dB.
Maxim MAX2091BETP+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Maximum Input Frequency | 1985MHz |
| Maximum Output Frequency | 450MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 5.8V |
| Maximum Power Dissipation | 2500mW |
| Maximum Conversion Gain | 1.5dB |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2091BETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.