
Maxim MAX2092ETP+ technical specifications.
| Frequency | 700MHz |
| Gain | 18.1dB |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Noise Figure | 5.5dB |
| Operating Frequency | 700 MHz to 2700 MHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5.8V |
| P1dB | 18.2dBm |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Test Frequency | 1.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2092ETP+ to view detailed technical specifications.
No datasheet is available for this part.
