The MAX209CWG-T is a commercial-grade line driver IC with 24 terminals. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device can handle a maximum supply current of 16mA. It features Schmitt trigger input characteristics and inverted output polarity. The IC is available in a SOP24 package with a width of 7.5mm and a length of 15.4mm.
Maxim MAX209CWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX209CWG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.