Maxim MAX21000+ technical specifications.
| Axis Type | Triple |
| Typical Bandwidth | 400(Max)Hz |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Min Operating Supply Voltage | 1.71V |
| Pin Count | 16 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX21000+ to view detailed technical specifications.
No datasheet is available for this part.