Maxim MAX2112CTI+ technical specifications.
| Current - Receiving | 100mA |
| Frequency | 925MHz |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Current | 160mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2112CTI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
