
Surface mount RF tuner IC operating from 925MHz to 2.175GHz. Features a 3.3V operating supply voltage and draws 100mA current. Designed for satellite applications with a maximum operating temperature of 85°C. This RoHS compliant component is supplied in a 28-pin TQFN EP package.
Maxim MAX2112ETI+ technical specifications.
| Current - Receiving | 100mA |
| Frequency | 925MHz |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2112ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
