
Direct-conversion RF transceiver IC for DVB-S2 applications. Features a wide operating frequency range from 925MHz to 2.175GHz. Operates at 3.3V with a receiving current of 100mA. Surface mountable in a 28-TQFN package, supplied on tape and reel. Suitable for operation between -40°C and 85°C. RoHS compliant.
Maxim MAX2112ETI+T technical specifications.
| Current - Receiving | 100mA |
| Frequency | 925MHz |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2112ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.