Maxim MAX2112EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 925MHz |
| Height | 30mm |
| Interface | I2C |
| Length | 297mm |
| Max Input Voltage | 3.465V |
| Min Input Voltage | 3.135V |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2112EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.