
The MAX2116UTL+ is a RF transceiver with a frequency range of 850MHz to 2.175GHz. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device is packaged in a tray and is compliant with RoHS regulations.
Maxim MAX2116UTL+ technical specifications.
| Frequency | 850MHz |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2116UTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.