Maxim MAX2120CTI+T technical specifications.
| Current - Receiving | 100mA |
| Frequency | 925MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2120CTI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.