Maxim MAX2135AETN+ technical specifications.
| Current - Receiving | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 43 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2135AETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.