Maxim MAX2135AETN/V+ technical specifications.
| Current - Receiving | 70mA |
| Max Frequency | 862MHz |
| Min Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2135AETN/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.